- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102774-1
TE Connectivity / AMP Brand
2102774-1
DC, 7Row, Center, RTM, MULTIGIG RT 2R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DC, 7Row, Center, RTM, MULTIGIG RT 2R
Search Keywords: 21027741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Daughter Card
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.8 mm
-
Number of Contacts:112
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2102774-1 RoHS compliant?
Yes, 2102774-1 is RoHS compliant.
What is the lead time for 2102774-1?
The standard lead time for 2102774-1 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$368.72
10
$367.80
25
$366.88
39
$365.97
77
$189.34
115
$129.45
153 +
$126.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT