Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102737-1

Backplane Connector - Receptacle - Female Sockets - MULTIGIG RT 2-R - 144 Position - 9 Rows - 0.071" (1.80mm) Pitch - Press-Fi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Backplane Connector - Receptacle - Female Sockets - MULTIGIG RT 2-R - 144 Position - 9 Rows - 0.071" (1.80mm) Pitch - Press-Fit - Through Hole.
Search Keywords: 21027371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2102737-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    16
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.8 mm
  • Number of Contacts:
    144
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102737-1 RoHS compliant?
No, 2102737-1 is not RoHS compliant.
What is the lead time for 2102737-1?
The standard lead time for 2102737-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 499
Can Ship immediately
On Order:
243   can ship 5/19/27
2,528   can ship 10/6/27
50 Weeks can ship 10/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.84
5
$34.89
16
$33.87
32
$33.46
64
$33.22
112
$33.14
256 +
$33.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!