Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102735-1

High Speed Backplane Connector - MULTIGIG RT 2-R - 72 Positions - 9 Rows - 8 Columns - 0.071" (1.80mm) Pitch - Press-Fit Termi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
High Speed Backplane Connector - MULTIGIG RT 2-R - 72 Positions - 9 Rows - 8 Columns - 0.071" (1.80mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 21027351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2102735-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Backplane
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.8 mm
Number of Contacts: 72
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102735-1 RoHS compliant?
No, 2102735-1 is not RoHS compliant.
What is the lead time for 2102735-1?
The standard lead time for 2102735-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
1,518   can ship 3/10/27
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.42
5
$20.59
10
$20.39
33
$19.80
66
$19.50
132
$19.31
264 +
$19.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!