- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-102617-8
2-102617-8
TE Connectivity / AMP Brand
60 MODII HDR DRRA SHRD .100CL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
60 MODII HDR DRRA SHRD .100CL
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
- 60 Positions
Search Keywords: 21026178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102617-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.