Available Replacements
ROHs Equivalent
7-102617-3
7-102617-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 112

VIEW PRODUCT
Image is representational - see mfr. specs

50 MODII HDR DRRA SHRD .100CL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
50 MODII HDR DRRA SHRD .100CL
Product Highlights:
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 50
  • Mating Post Length = 8.08 mm
Search Keywords: 21026173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-102617-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!