- Home ›
- All Products›
- 2-102567-3
2-102567-3
TE Connectivity / AMP Brand
14 MODII 2PC HDR DR SHRD .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII 2PC HDR DR SHRD .100
Product Highlights:
- Header
- Number of Positions = 14
- Number of Rows = Dual
- Vertical Mount Angle
- 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 21025673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102567-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
68 -
PCB Mount Retention:Without
-
Solder Process Feature:Board Standoff
-
Contact Base Material:Copper Alloy
-
Number of Positions:14
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
Stack Height:.45 in, 11.43 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector Height:.55 in, 13.97 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Board-to-Board Configuration:Parallel
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Guide Pins
-
Termination Resistance:12 mΩ
-
Operating Voltage:250 VAC
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):3 A
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector System:Board-to-Board
-
Packaging Quantity:72
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Contact Shape & Form:Square
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
340
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
340
$15.71
680
$8.29
1,020
$5.70
1,360 +
$5.59
Click for Quote
Log in
to unlock special pricing