- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-102541-3
2-102541-3
TE Connectivity / AMP Brand
Connector Accessories Cover Straight Thermoplastic Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cover Straight Thermoplastic Black
Product Highlights:
- Accessory
- Accessory Type = Cover
- 50 Positions
- Low Profile
- Cover Side = Front
Search Keywords: 21025413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102541-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:63.5 x 2.67 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$3.62
50
$3.24
100
$3.17
250
$3.12
500
$3.04
1,000
$2.74
2,500
$2.67
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing