- Home ›
- All Products›
- 2-102537-8
2-102537-8
TE Connectivity / AMP Brand
60 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
60 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 60 Positions
- Low Profile
- Cover Side = Front
Search Keywords: 21025378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102537-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Profile:Low
-
Primary Product Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:60
-
Connector Cover Side:Front
-
Primary Product Color:Black
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Cover Type:Polarizing Cover
-
Operating Temperature (Max):105 °C, 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
550
$4.93
1,100
$2.61
1,650
$1.84
2,200 +
$1.80
Click for Quote
Log in
to unlock special pricing