- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-102536-8
2-102536-8
TE Connectivity / AMP Brand
60 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
60 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 60 Positions
- Low Profile
- Cover Side = Back
Search Keywords: 21025368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102536-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:76.2 x 7.49 mm
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,113
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.6340
250
$0.5672
500
$0.5658
1,000
$0.5543
2,500
$0.5316
5,000
$0.5302
7,500
$0.5248
10,000 +
$0.4982
Click for Quote
Log in
to unlock special pricing