- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-102536-3
2-102536-3
TE Connectivity / AMP Brand
50 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- Number of Positions = 50
- Cover Type = For Shielding and Non-Shielding Applications
- Cover Side = Back
Search Keywords: 21025363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102536-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:63.5 x 7.49 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,338
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.71
875
$1.65
1,750
$1.64
2,625
$1.63
3,500 +
$1.62
Click for Quote
Log in
to unlock special pricing