- Home ›
- All Products›
- 2102516-1
2102516-1
TE Connectivity / AMP Brand
Fortis Zd 2PR EMI Assy BP 93/7 SnPb Tail
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2PR EMI Assy BP 93/7 SnPb Tail
Search Keywords: 21025161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
23 -
Number of Shrouded Sides:0
-
Connector Mounting Type:Panel Mount
-
Backplane Architecture:Traditional Backplane
-
Row-to-Row Spacing:.06 in, 1.6 mm
-
Shroud Style:Unshrouded
-
Number of Rows:7
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Guide Location:Center
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:60
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):1.9 in, .08 mm
-
Number of Columns:10
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
41
$489.03
81
$252.86
121
$172.83
161 +
$169.38
Click for Quote
Log in
to unlock special pricing