- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2102515-2
2102515-2
TE Connectivity / AMP Brand
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
Search Keywords: 21025152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102515-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:Without
-
Centerline (Pitch):1.9 in, .075 mm
-
Number of Rows:6
-
Number of Positions:120
-
Connector System:Board-to-Board
-
Guide Location:Left , Right
-
Shroud Style:Fully Shrouded
-
Number of Shrouded Sides:4
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:20
-
Row-to-Row Spacing:.05 in, 1.4 mm
-
Circuit Application:Signal
-
Backplane Architecture:Traditional Backplane
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
78 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
38
$555.03
75
$287.26
113
$194.67
150 +
$190.78
Click for Quote
Log in
to unlock special pricing