- Home ›
- All Products›
- 2102515-1
2102515-1
TE Connectivity / AMP Brand
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
Search Keywords: 21025151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102515-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
15 -
Connector System:Board-to-Board
-
Guide Location:Center
-
Shroud Style:Fully Shrouded
-
Mating Alignment:Without
-
Number of Rows:6
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Shrouded Sides:4
-
PCB Connector Assembly Type:PCB Mount Header
-
Row-to-Row Spacing:.05 in, 1.4 mm
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Number of Columns:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):1.9 in, .08 mm
-
Backplane Architecture:Traditional Backplane
-
Number of Positions:60
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
38
$656.05
75
$339.55
113
$230.11
150 +
$225.51
Click for Quote
Log in
to unlock special pricing