- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2102503-4
2102503-4
TE Connectivity / AMP Brand
FORTIS LRM, GUIDEWAY, PASSIVATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FORTIS LRM, GUIDEWAY, PASSIVATED
Search Keywords: 21025034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102503-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Guide
-
Dimension:9.35 x 3.85mm
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$70.65
100
$37.40
150
$26.32
200 +
$25.79
Click for Quote
Log in
to unlock special pricing