- Home ›
- All Products›
- 2102453-5
2102453-5
TE Connectivity / AMP Brand
CeeLok FAS-T, Rcpt Assy PCB, Sq, Ni, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CeeLok FAS-T, Rcpt Assy PCB, Sq, Ni, B
Search Keywords: 21024535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102453-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Square Flange Receptacle
-
Keying:B
-
Product Type:Connector Kit
-
Connector System:Cable-to-Board
-
Circular Connector Type:Receptacle
-
Number of Positions:8
-
Circular Connector Shell Size:08
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
8
$1,210.64
16
$618.34
24
$420.90
32 +
$412.48
Click for Quote
Log in
to unlock special pricing