- Home ›
- All Products›
- 2102453-3
2102453-3
TE Connectivity / AMP Brand
CeeLok FAS-T, Recpt Assy PCB, Sq, Ni, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CeeLok FAS-T, Recpt Assy PCB, Sq, Ni, A
Search Keywords: 21024533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102453-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Shell Type:Square Flange Receptacle
-
Circular Connector Shell Size:08
-
Circular Connector Type:Receptacle
-
Product Type:Connector Kit
-
Keying:A
-
Connector System:Cable-to-Board
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$857.78
25
$455.64
38
$306.07
50 +
$299.95
Click for Quote
Log in
to unlock special pricing