- Home ›
- All Products›
- 2102453-1
2102453-1
TE Connectivity / AMP Brand
CeeLok FAS-T, Recpt Assy PCB, Sq, Ni
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CeeLok FAS-T, Recpt Assy PCB, Sq, Ni
Search Keywords: 21024531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102453-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Connector System:Cable-to-Board
-
Product Type:Connector Kit
-
Circular Connector Type:Receptacle
-
Shell Type:Square Flange Receptacle
-
Keying:N
-
Circular Connector Shell Size:08
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$930.32
25
$494.17
38
$331.96
50 +
$325.32
Click for Quote
Log in
to unlock special pricing