- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-102448-3
2-102448-3
TE Connectivity / AMP Brand
50 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
50 AMPMODU MT ASSY DR .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Number of Positions = 50
- Number of Rows = Dual
- Terminate To Wire
Search Keywords: 21024483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102448-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$57.59
200
$30.40
300
$20.90
400 +
$20.49
Click for Quote
Log in
to unlock special pricing