- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102438-2
TE Connectivity / AMP Brand
2102438-2
FORTIS LRM,VERT MODULE,DIFF PAIR,TINLEAD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2102438-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | Backplane |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.9 mm |
| Number of Contacts: | 90 |
| Termination Method: | PRESS FIT |