- Home ›
- All Products›
- 2102430-9
2102430-9
TE Connectivity / AMP Brand
Socket Assy, 320 Psn, TL, 18mm, Mezalok
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Assy, 320 Psn, TL, 18mm, Mezalok
Search Keywords: 21024309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102430-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
PCB Mount Retention Type:Solder Ball
-
Board-to-Board Configuration:Parallel
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Alignment Type:None
-
Stack Height:.709 in, 18 mm
-
Data Rate:10 Gb/s
-
Stackable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:No
-
PCB Mount Retention:Without
-
Contact Base Material:Beryllium Copper
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:320
-
Circuit Application:Signal
-
Mating Tab Thickness:.017 in, .46 mm
-
Mating Entry Location:Top
-
Contact Type:Socket
-
Mating Alignment Type:Polarizing Rib , Self-Aligning (Alignment Free)
-
Mating Alignment:With
-
Number of Rows:8
-
Contact Mating Area Plating Material Finish:Bright
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Contact Current Rating (Max):1.5 A
-
Assembly Process Feature:Pick and Place Cover
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.017 in, .43 mm
-
Contact Shape & Form:Square
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Packaging Type:Pocket Tape
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$417.94
50
$213.47
75
$145.31
100 +
$142.40
Click for Quote
Log in
to unlock special pricing