- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2102429-1
2102429-1
TE Connectivity / AMP Brand
Pin Assy, 320 Psn, Tin Lead, Mezalok
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Pin Assy, 320 Psn, Tin Lead, Mezalok
Search Keywords: 21024291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102429-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:320
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
5
$97.09
10
$95.71
20
$94.34
50
$92.52
100
$91.14
300 +
$90.76
Click for Quote
Log in
to unlock special pricing