- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-102398-8
2-102398-8
TE Connectivity / AMP Brand
60 AMPMODU MT ASSY DR .100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
60 AMPMODU MT ASSY DR .100CL
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 21023988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-102398-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
142 Weeks
can ship
1/26/29
Price (USD)
Qty
Unit Price
30
$43.62
60
$26.84
90
$21.25
120 +
$20.82
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent