- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2102321-1
2102321-1
TE Connectivity / AMP Brand
Dust Cover - VITA 66.1-Style (MT).
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dust Cover - VITA 66.1-Style (MT).
Search Keywords: 21023211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102321-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:25.12 x 18 x 9.8 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
572
Ships today, if you order in
Manufacturer Stock:
1,016
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
192
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$8.57
50
$8.55
100
$8.53
192
$8.51
384
$5.23
576
$4.14
767 +
$4.06
Click for Quote
Log in
to unlock special pricing