- Home ›
- All Products›
- 2102319-2
2102319-2
TE Connectivity / AMP Brand
Fortis Zd 20 Col R/A Full Shroud Assy SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 20 Col R/A Full Shroud Assy SE
Search Keywords: 21023192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102319-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Backplane Architecture:Traditional Backplane
-
Number of Shrouded Sides:4
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Panel Mount
-
Signal Arrangement:Single Ended
-
Number of Positions:180
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Guide Location:Center
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Number of Rows:9
-
Shroud Style:Partially Shrouded
-
Number of Columns:20
-
Contact Current Rating (Max):1.5 A
-
Mating Alignment:Without
-
Row-to-Row Spacing:.06 in, 1.6 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):1.9 in, .08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
40 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
28
$440.29
55
$228.97
83
$154.92
110 +
$151.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments