- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2102317-2
2102317-2
TE Connectivity / AMP Brand
Fortis Zd 10 Col R/A Right Assy SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 10 Col R/A Right Assy SE
Search Keywords: 21023172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102317-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Shrouded:Partially Shrouded
-
Contact Current Rating (Max):1.5 A
-
Number of Shrouded Sides:3
-
Centerline (Pitch):1.9 in, .075 mm
-
Board-to-Board Configuration:Right Angle
-
Guide Location:Right
-
Number of Rows:9
-
Number of Columns:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:1.6 in, .06 mm
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Connector Style:Receptacle
-
PCB Mount Orientation:Right Angle
-
Number of Positions:90
-
Signal Arrangement:Single Ended
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
64 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
11
$247.32
22
$130.93
33
$92.14
44 +
$90.29
Click for Quote
Log in
to unlock special pricing