Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102317-1

Fortis Zd 10 Col R/A Right Assy SE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fortis Zd 10 Col R/A Right Assy SE
Search Keywords: 21023171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2102317-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Type:
    Hard Metric
  • Gender:
    HDR
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    90
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102317-1 RoHS compliant?
Yes, 2102317-1 is RoHS compliant.
What is the lead time for 2102317-1?
The standard lead time for 2102317-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
40 Weeks can ship 7/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$113.58
10
$113.30
28
$113.02
55
$60.91
83
$42.61
110 +
$41.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!