- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102316-1
2102316-1
TE Connectivity / AMP Brand
Fortis Zd 20 Col R/A Center Assy SE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Fortis Zd 20 Col R/A Center Assy SE
Search Keywords: 21023161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102316-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.4 mm
-
Number of Contacts:180
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only:
31
MOQ for In Stock Qty:
108
MOQ for out of Stock Qty:
108
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$151.899
108 +
$138.090
Click for Quote
Log in
to unlock special pricing