Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102314-1

Fortis Zd 10 Col R/A Left Assy SE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fortis Zd 10 Col R/A Left Assy SE
Search Keywords: 21023141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2102314-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Backplane
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 90
Termination Method: PRESS FIT
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102314-1 RoHS compliant?
Yes, 2102314-1 is RoHS compliant.
What is the lead time for 2102314-1?
The standard lead time for 2102314-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
40 Weeks can ship 8/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$125.246
2
$113.860
5
$113.580
10
$113.300
28
$113.020
55
$60.910
83
$42.610
110 +
$41.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!