- Home ›
- All Products›
- 2102248-6
2102248-6
TE Connectivity / AMP Brand
Fortis Zd 3PR EMI Assy BP Diff 93/7 SnPb
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 3PR EMI Assy BP Diff 93/7 SnPb
Search Keywords: 21022486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102248-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:60
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.5 A
-
Mating Alignment:Without
-
Connector Mounting Type:Panel Mount
-
Number of Positions:540
-
Number of Rows:9
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Shroud Style:Unshrouded
-
Signal Arrangement:Differential
-
Number of Shrouded Sides:0
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):1.9 in, .08 mm
-
Guide Location:Center , End
-
Row-to-Row Spacing:.063 in, 1.6 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1,067.97
50
$545.47
75
$371.30
100 +
$363.88
Click for Quote
Log in
to unlock special pricing