- Home ›
- All Products›
- 2102247-4
2102247-4
TE Connectivity / AMP Brand
Fortis Zd 3PR EMI Assy RA Diff 93/7 SnPb
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 3PR EMI Assy RA Diff 93/7 SnPb
Search Keywords: 21022474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102247-4
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Number of Rows:9
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
PCB Mount Orientation:Right Angle
-
Number of Shrouded Sides:4
-
Backplane Architecture:Traditional Backplane
-
Number of Positions:360
-
Shroud Style:Fully Shrouded
-
Number of Columns:40
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Signal Arrangement:Differential
-
Circuit Application:Signal
-
Guide Location:Center , Left , Right
-
Row-to-Row Spacing:.055 in, 1.4 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):1.9 in, .08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
26
$909.05
51
$473.40
77
$320.15
102 +
$313.75
Click for Quote
Log in
to unlock special pricing