- Home ›
- All Products›
- 2102247-3
2102247-3
TE Connectivity / AMP Brand
Fortis Zd 3PR EMI Assy RA Diff 93/7 SnPb
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 3PR EMI Assy RA Diff 93/7 SnPb
Search Keywords: 21022473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102247-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Circuit Application:Signal
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:270
-
Shroud Style:Fully Shrouded
-
Number of Shrouded Sides:4
-
Number of Columns:30
-
Signal Arrangement:Differential
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Number of Rows:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:Without
-
Connector Mounting Type:Panel Mount
-
Row-to-Row Spacing:.055 in, 1.4 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):1.9 in, .08 mm
-
Guide Location:Center , Left , Right
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
28
$1,338.53
56
$683.66
84
$465.37
112 +
$456.06
Click for Quote
Log in
to unlock special pricing