- Home ›
- All Products›
- 2102234-2
2102234-2
TE Connectivity / AMP Brand
Fortis Zd 2Pr 20Col Vert Full Mod Assy
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2Pr 20Col Vert Full Mod Assy
Search Keywords: 21022342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102234-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Guide Location:Center
-
PCB Mount Orientation:Vertical
-
Number of Shrouded Sides:0
-
Connector System:Board-to-Board
-
Shroud Style:Unshrouded
-
Number of Rows:9
-
Connector Mounting Type:Panel Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):1.5 A
-
Backplane Architecture:Traditional Backplane
-
Number of Columns:20
-
Number of Positions:120
-
Mating Alignment:Without
-
Centerline (Pitch):1.9 in, .08 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.06 in, 1.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
27
$151.54
54
$80.23
81
$56.46
108 +
$55.33
Click for Quote
Log in
to unlock special pricing