- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2102157-1
2102157-1
TE Connectivity / AMP Brand
Fortis Zd 3Pr 10Col Vert Full Shrd Assy
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Fortis Zd 3Pr 10Col Vert Full Shrd Assy
Search Keywords: 21021571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:90
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$134.70
50
$71.31
75
$50.18
100 +
$49.17
Click for Quote
Log in
to unlock special pricing