- Home ›
- All Products›
- 2102094-2
2102094-2
TE Connectivity / AMP Brand
Fortis Zd 2Pr 10Col Vert Full Mod Assy
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2Pr 10Col Vert Full Mod Assy
Search Keywords: 21020942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102094-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Number of Positions:60
-
Connector Mounting Type:Panel Mount
-
Shroud Style:Unshrouded
-
Number of Shrouded Sides:0
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Application:Signal
-
Number of Columns:10
-
Contact Current Rating (Max):1.5 A
-
Number of Rows:6
-
Guide Location:Center
-
Mating Alignment:Without
-
Backplane Architecture:Traditional Backplane
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Row-to-Row Spacing:.06 in, 1.6 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):1.9 in, .08 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$88.26
60
$46.73
90
$32.88
120 +
$32.23
Click for Quote
Log in
to unlock special pricing