- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102088-2
2102088-2
TE Connectivity / AMP Brand
Fortis Zd 2Pr 10Col R/A Rght Module Assy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2Pr 10Col R/A Rght Module Assy
Search Keywords: 21020882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.4 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
29
$210.10
58
$110.89
87
$76.26
115 +
$74.74
Click for Quote
Log in
to unlock special pricing