- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102088-1
TE Connectivity / AMP Brand
2102088-1
Fortis Zd 2Pr 10Col R/A Rght Module Assy
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fortis Zd 2Pr 10Col R/A Rght Module Assy
Search Keywords: 21020881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
Tools/3D Models
+
Frequently Asked Questions
Is 2102088-1 RoHS compliant?
Yes, 2102088-1 is RoHS compliant.
What is the lead time for 2102088-1?
The standard lead time for 2102088-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
40 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
69
$95.03
138
$50.15
207
$34.60
276 +
$33.80
Click for Quote
Log in
to unlock special pricing