- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102087-1
2102087-1
TE Connectivity / AMP Brand
Fortis Zd 2Pr 10Col R/A Cent Module Assy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2Pr 10Col R/A Cent Module Assy
Search Keywords: 21020871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102087-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
26
$265.46
52
$140.11
78
$96.35
104 +
$94.43
Click for Quote
Log in
to unlock special pricing