- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2102081-2
2102081-2
TE Connectivity / AMP Brand
Fortis Zd 2Pr 10Col R/A Full Shroud Assy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Fortis Zd 2Pr 10Col R/A Full Shroud Assy
Search Keywords: 21020812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102081-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Style:Receptacle
-
Row-to-Row Spacing:1.4 in, .05 mm
-
Contact Current Rating (Max):1.5 A
-
PCB Mount Orientation:Right Angle
-
Number of Columns:10
-
Guide Location:Center
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shrouded:Partially Shrouded
-
Mating Alignment:Without
-
Number of Positions:60
-
Connector System:Board-to-Board
-
Centerline (Pitch):1.9 in, .075 mm
-
Number of Rows:6
-
Board-to-Board Configuration:Right Angle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$258.48
50
$136.42
75
$93.82
100 +
$91.94
Click for Quote
Log in
to unlock special pricing