Image is representational - see mfr. specs

Socket, 60 p, 12 mm, LF, Mezalok

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Socket, 60 p, 12 mm, LF, Mezalok
Search Keywords: 21020804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2102080-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    350
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Beryllium Copper
  • Board-to-Board Configuration:
    Parallel
  • Stack Height:
    .472 in, 12 mm
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • Contact Layout:
    Matrix
  • Mating Tab Width:
    .017 in, .43 mm
  • PCB Mount Alignment Type:
    None
  • PCB Mount Retention Type:
    Solder Ball
  • Connector Height:
    .305 in, 7.75 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material:
    Nickel
  • PCB Mount Alignment:
    Without
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Retention:
    Without
  • Mating Alignment Type:
    Polarizing Tab
  • Mating Alignment:
    With
  • Mating Tab Thickness:
    .017 in, .46 mm
  • Contact Type:
    Socket
  • Contact Shape & Form:
    Square
  • Number of Positions:
    60
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Number of Rows:
    6
  • Operating Voltage:
    250 VAC
  • Termination Method to Printed Circuit Board:
    Surface Mount - Solder Ball
  • Contact Current Rating (Max):
    1.5 A
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Orientation:
    Vertical
  • Connector System:
    Board-to-Board
  • Circuit Application:
    Signal
  • Sealable:
    No
  • PCB Thickness (Recommended):
    .093 in, 2.36 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Entry Location:
    Top
  • Stackable:
    Yes
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Finish:
    Bright
  • Packaging Quantity:
    350
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Primary Product Color:
    Natural
  • Packaging Type:
    Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
36 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
88
$112.45
175
$57.76
263
$39.24
350 +
$38.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!