- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102080-3
TE Connectivity / AMP Brand
2102080-3
Socket, 60 p, 12 mm, TL, Mezalok
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Socket, 60 p, 12 mm, TL, Mezalok
Search Keywords: 21020803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102080-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2102080-3 RoHS compliant?
No, 2102080-3 is not RoHS compliant.
What is the lead time for 2102080-3?
The standard lead time for 2102080-3 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
42 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
88
$128.17
175
$65.83
263
$44.73
350 +
$43.83
Click for Quote
Log in
to unlock special pricing