Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102080-1

Socket, 60 p, 10 mm, TL, Mezalok

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Socket, 60 p, 10 mm, TL, Mezalok
Search Keywords: 21020801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2102080-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 450
Type: Box Connector
Gender: SKT
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 60
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102080-1 RoHS compliant?
No, 2102080-1 is not RoHS compliant.
What is the lead time for 2102080-1?
The standard lead time for 2102080-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$45.66
25
$40.96
50
$36.90
113
$35.63
225
$35.45
338
$35.27
450 +
$35.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!