- Home ›
- All Products›
- 2102079-2
2102079-2
TE Connectivity / AMP Brand
Pin assy, 60 psn, lead free, Mezalok
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Pin assy, 60 psn, lead free, Mezalok
Search Keywords: 21020792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102079-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
230 -
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Mating Tab Width:.017 in, .43 mm
-
Mating Entry Location:Top
-
Sealable:No
-
Contact Layout:Matrix
-
Packaging Quantity:230
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Retention Type:Solder Ball
-
Contact Shape & Form:Square
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Number of Rows:6
-
Contact Underplating Material:Nickel
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment Type:Polarizing Tab
-
PCB Mount Alignment Type:None
-
Operating Voltage:250 VAC
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.017 in, .46 mm
-
Mating Alignment:With
-
Number of Positions:60
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Board-to-Board Configuration:Parallel
-
Assembly Process Feature:Pick and Place Cover
-
Stackable:Yes
-
Contact Base Material:Phosphor Bronze
-
Stack Height:.393 in, 10 mm, 12 mm, 18 mm
-
Contact Mating Area Plating Material Thickness:49.9999 µin, 1.27 µm
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Connector Height:.36 in, 9.15 mm
-
Packaging Type:Tape & Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
115
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
115
$83.89
230
$42.84
345
$29.16
460 +
$28.58
Click for Quote
Log in
to unlock special pricing