- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102079-1
TE Connectivity / AMP Brand
2102079-1
Pin assy, 60 psn, tin lead, Mezalok
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
230 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A