- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102061-9
2102061-9
TE Connectivity / AMP Brand
Mezalok, Socket, 114 p, 18 mm, 50 Au, TL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Mezalok, Socket, 114 p, 18 mm, 50 Au, TL
Search Keywords: 21020619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102061-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Box Connector
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:114
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 2/3/27
200
can ship 3/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$74.36
10
$72.02
25
$69.06
50
$68.37
75
$67.70
100 +
$67.03
Click for Quote
Log in
to unlock special pricing