- Home ›
- All Products›
- 2102061-7
2102061-7
TE Connectivity / AMP Brand
Mezalok, Socket, 114 p, 12 mm, 30 Au, TL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Mezalok, Socket, 114 p, 12 mm, 30 Au, TL
Search Keywords: 21020617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102061-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
350 -
Mating Alignment Type:Polarizing Tab
-
Packaging Quantity:350
-
Industry Standard:VITA 61
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:6
-
Contact Type:Socket
-
Dielectric Withstanding Voltage (Max):750 VAC
-
PCB Mount Retention Type:Solder Ball
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
Contact Layout:Matrix
-
Operating Voltage:250 VAC
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Alignment Type:None
-
Board-to-Board Configuration:Parallel
-
Mating Entry Location:Top
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Mating Tab Width:.017 in, .43 mm
-
Contact Current Rating (Max):1.5 A
-
Assembly Process Feature:Pick and Place Cover
-
Contact Mating Area Plating Material:Gold
-
Stack Height:.472 in, 12 mm
-
Mating Tab Thickness:.018 in, .46 mm
-
Number of Positions:114
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Contact Base Material:Beryllium Copper
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Stackable:Yes
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Packaging Type:Tape & Reel
-
Primary Product Color:Natural
-
Connector Height:.314 in, 8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
88
$162.16
175
$83.30
263
$56.59
350 +
$55.46
Click for Quote
Log in
to unlock special pricing