- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102061-3
TE Connectivity / AMP Brand
2102061-3
Stacking Board Connector - 12 mm Height - 114 Contacts - Receptacle - 1.27 mm - Solder - 6 Rows.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Stacking Board Connector - 12 mm Height - 114 Contacts - Receptacle - 1.27 mm - Solder - 6 Rows.
Search Keywords: 21020613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102061-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
350
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2102061-3 RoHS compliant?
No, 2102061-3 is not RoHS compliant.
What is the lead time for 2102061-3?
The standard lead time for 2102061-3 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
350
can ship 7/21/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
44 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
5
$194.61
25
$194.12
50
$193.64
88
$193.15
175
$99.22
263
$67.41
350 +
$66.06
Click for Quote
Log in
to unlock special pricing