- Home ›
- All Products›
- 2102061-2
2102061-2
TE Connectivity / AMP Brand
Mezalok, Socket, 114 p, 10 mm, 50 Au, LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Mezalok, Socket, 114 p, 10 mm, 50 Au, LF
Search Keywords: 21020612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
450 -
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Mating Entry Location:Top
-
Board-to-Board Configuration:Parallel
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Stackable:Yes
-
Number of Positions:114
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Polarizing Tab
-
Stack Height:.394 in, 10 mm
-
Sealable:No
-
Packaging Quantity:450
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
PCB Mount Alignment Type:None
-
Mating Tab Thickness:.018 in, .46 mm
-
Industry Standard:VITA 61
-
Contact Base Material:Beryllium Copper
-
Mating Alignment:With
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Contact Layout:Matrix
-
Assembly Process Feature:Pick and Place Cover
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:49.9999 µin, 1.27 µm
-
Contact Current Rating (Max):1.5 A
-
Contact Shape & Form:Square
-
Number of Rows:6
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.017 in, .43 mm
-
PCB Mount Retention Type:Solder Ball
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Packaging Type:Tape & Reel
-
Primary Product Color:Natural
-
Connector Height:.236 in, 6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
113
$188.66
225
$96.79
338
$65.78
450 +
$64.47
Click for Quote
Log in
to unlock special pricing