Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102061-1

114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Search Keywords: 21020611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2102061-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Type:
    Box Connector
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    114
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102061-1 RoHS compliant?
No, 2102061-1 is not RoHS compliant.
What is the lead time for 2102061-1?
The standard lead time for 2102061-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
450   can ship 3/17/27
900   can ship 5/12/27
Minimum Order Quantity:
5
42 Weeks can ship 7/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$92.03
10
$89.36
20
$84.47
50
$82.21
100
$81.13
450 +
$79.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!