Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2102060-4

Header - Male Pin - 114 Positions - 6 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Surface Mount - Natural.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Header - Male Pin - 114 Positions - 6 Rows - 0.050" (1.27mm) Pitch - Push-Pull - Solder Termination - Surface Mount - Natural.
Search Keywords: 21020604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2102060-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    230
  • Type:
    Box Connector3410
  • Gender:
    PL3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Surface Mount3402
  • Pitch:
    1.27 mm
  • Number of Contacts:
    114
  • Termination Method:
    Solder3409
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2102060-4 RoHS compliant?
Yes, 2102060-4 is RoHS compliant.
What is the lead time for 2102060-4?
The standard lead time for 2102060-4 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
58
42 Weeks can ship 6/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$132.26
10
$131.93
25
$131.60
58
$131.27
115
$69.88
173
$47.92
230 +
$46.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!