- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2102060-2
TE Connectivity / AMP Brand
2102060-2
Conn Box Connector PL 114 POS 1.27mm Solder ST SMD VITA 61 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Box Connector PL 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Search Keywords: 21020602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2102060-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
230 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:114
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2102060-2 RoHS compliant?
Yes, 2102060-2 is RoHS compliant.
What is the lead time for 2102060-2?
The standard lead time for 2102060-2 is approximately 93 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
On Order:
230
can ship 10/26/26
1,380
can ship 7/21/27
Minimum Order Quantity:
5
93 Weeks
can ship
6/27/28
Price (USD)
Qty
Unit Price
5
$36.65
10
$35.93
25
$35.23
50
$34.88
230
$34.45
460
$34.36
690 +
$34.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT